+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYSMBCE6

Brush gasket; H: 34mm; L: 500mm; D: 35mm; for enclosures


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSMBCE6
TME Symbol:
NSYSMBCE6

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
brush gasket
Height
34mm
Length
0.5m
Depth
35mm
Application - series/manufacturer
NSYBCE4, NSYBCE8, NSYBCE10, NSYBCE12, Spacial SM
Application
for enclosures
Gross weight232 g
Certificates
See other products in this category: Enclosures - Other Accessories SCHNEIDER ELECTRIC,
*
NSYSMBCE6
0 in TME stock
Net price for quantities from 1 pcs - 66.28 USDGross price for quantities from 1 pcs - 66.28 USD
Net price for quantities from 10 pcs - 62.53 USDGross price for quantities from 10 pcs - 62.53 USD
Net price for quantities from 20 pcs - 58.36 USDGross price for quantities from 20 pcs - 58.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.