+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYSMEC63

Cable gland plate; W: 300mm; L: 600mm; Spacial SM; for enclosures


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSMEC63
TME Symbol:
NSYSMEC63

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
cable gland plate
Width
300mm
Length
0.6m
Application - series/manufacturer
Spacial SM
Application
for enclosures
Gross weight803 g
Certificates
See other products in this category: Enclosures - Other Accessories SCHNEIDER ELECTRIC,
*
NSYSMEC63
0 in TME stock
Net price for quantities from 1 pcs - 177.08 USDGross price for quantities from 1 pcs - 177.08 USD
Net price for quantities from 10 pcs - 166.01 USDGross price for quantities from 10 pcs - 166.01 USD
Net price for quantities from 20 pcs - 154.95 USDGross price for quantities from 20 pcs - 154.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.