+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosures accessories | cable gland plate | |
Width | 0.4m | |
Length | 0.6m | |
Application - series/manufacturer | Spacial SM | |
Application | for enclosures |