+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosures accessories | mounting plate | |
Material | steel | |
Width | 29mm | |
Length | 344mm | |
Thickness | 19mm | |
Plating material | zinc | |
Application - series/manufacturer | Spacial SF, Spacial SFHD | |
Application | for enclosures |