+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYSMWFIX

Wall mounting element; steel; W: 170mm; H: 30mm; L: 110mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSMWFIX
TME Symbol:
NSYSMWFIX

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
wall mounting element
Material
steel
Width
170mm
Height
30mm
Length
0.11m
Application - series/manufacturer
Spacial SM
Application
for enclosures
Plating material
zinc
Gross weight300 g
Certificates
See other products in this category: Enclosures - Other Accessories SCHNEIDER ELECTRIC,
*
NSYSMWFIX
0 in TME stock
Net price for quantities from 1 set - 33.50 USDGross price for quantities from 1 set - 33.50 USD
Net price for quantities from 10 set - 29.66 USDGross price for quantities from 10 set - 29.66 USD
Net price for quantities from 20 set - 23.80 USDGross price for quantities from 20 set - 23.80 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.