+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYSPMP2580

Mounting plate; galvanised steel; W: 247mm; L: 705mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSPMP2580
TME Symbol:
NSYSPMP2580

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
mounting plate
Material
galvanised steel
Width
247mm
Length
705mm
Application - series/manufacturer
Spacial SF, Spacial SFX, Spacial SM
Application
for enclosures
Gross weight4.06 kg
Certificates
See other products in this category: Enclosures - Mounting Plates SCHNEIDER ELECTRIC,
*
NSYSPMP2580
0 in TME stock
Net price for quantities from 1 pcs - 186.40 USDGross price for quantities from 1 pcs - 186.40 USD
Net price for quantities from 10 pcs - 165.69 USDGross price for quantities from 10 pcs - 165.69 USD
Net price for quantities from 20 pcs - 134.62 USDGross price for quantities from 20 pcs - 134.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.