+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosures accessories | mounting plate | |
Material | galvanised steel | |
Width | 397mm | |
Length | 705mm | |
Application - series/manufacturer | Spacial SF, Spacial SFX, Spacial SM | |
Application | for enclosures |