+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYSPRJ

Foot of pin; 22mm; for enclosures; 4pcs.


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSPRJ
TME Symbol:
NSYSPRJ

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
foot of pin
Height
22mm
Application - series/manufacturer
Spacial SD, Spacial SDX, Spacial SF, Spacial SFX, Spacial SM, Spacial SMX
Application
for enclosures
Quantity in set/package
4pcs.
Gross weight197 g
Certificates
See other products in this category: Enclosures - Other Accessories SCHNEIDER ELECTRIC,
*
NSYSPRJ
0 in TME stock
Net price for quantities from 1 pcs - 85.37 USDGross price for quantities from 1 pcs - 85.37 USD
Net price for quantities from 10 pcs - 75.89 USDGross price for quantities from 10 pcs - 75.89 USD
Net price for quantities from 20 pcs - 61.66 USDGross price for quantities from 20 pcs - 61.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.