+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYTBP1176

Enclosure: multipurpose; X: 74mm; Y: 116mm; Z: 62mm; polycarbonate


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYTBP1176
TME Symbol:
NSYTBP1176

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
74mm
Dimension Y
116mm
Dimension Z
62mm
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-25...80°C
Mechanical impact resistance
IK08
Gross weight105.34 g
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
*
NSYTBP1176
5 in TME stock
Net price for quantities from 1 pcs - 10.52 USDGross price for quantities from 1 pcs - 10.52 USD
Net price for quantities from 5 pcs - 9.35 USDGross price for quantities from 5 pcs - 9.35 USD
Net price for quantities from 25 pcs - 7.89 USDGross price for quantities from 25 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs