+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYTBS1397

Enclosure: multipurpose; X: 93mm; Y: 138mm; Z: 72mm; Thalassa TBS


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYTBS1397
TME Symbol:
NSYTBS1397

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
93mm
Dimension Y
138mm
Dimension Z
72mm
Manufacturer series
Thalassa TBS
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-25...60°C
Mechanical impact resistance
IK07
Gross weight189.86 g
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYTBS1397
72 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 4 pcs - 9.43 USDGross price for quantities from 4 pcs - 9.43 USD
Net price for quantities from 20 pcs - 7.66 USDGross price for quantities from 20 pcs - 7.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs