+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYTBS19128

Enclosure: multipurpose; X: 121mm; Y: 192mm; Z: 87mm; Thalassa TBS


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYTBS19128
TME Symbol:
NSYTBS19128

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
192mm
Dimension Z
87mm
Manufacturer series
Thalassa TBS
Enclosure material
ABS
Body colour
grey
IP rating
IP66
Operating temperature
-25...60°C
Mechanical impact resistance
IK07
Gross weight304.7 g
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYTBS19128
218 in TME stock
Net price for quantities from 1 pcs - 17.34 USDGross price for quantities from 1 pcs - 17.34 USD
Net price for quantities from 4 pcs - 15.41 USDGross price for quantities from 4 pcs - 15.41 USD
Net price for quantities from 8 pcs - 12.62 USDGross price for quantities from 8 pcs - 12.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 28 pcs