+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYTBS24198

Enclosure: multipurpose; X: 194mm; Y: 241mm; Z: 87mm; Thalassa TBS


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYTBS24198
TME Symbol:
NSYTBS24198

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
194mm
Dimension Y
241mm
Dimension Z
87mm
Manufacturer series
Thalassa TBS
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-25...60°C
Mechanical impact resistance
IK07
Gross weight611.3 g
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYTBS24198
30 in TME stock
Net price for quantities from 1 pcs - 29.72 USDGross price for quantities from 1 pcs - 29.72 USD
Net price for quantities from 12 pcs - 26.56 USDGross price for quantities from 12 pcs - 26.56 USD
Net price for quantities from 60 pcs - 21.58 USDGross price for quantities from 60 pcs - 21.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs