+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYTBS29248

Enclosure: multipurpose; X: 241mm; Y: 291mm; Z: 88mm; Thalassa TBS


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYTBS29248
TME Symbol:
NSYTBS29248

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
241mm
Dimension Y
291mm
Dimension Z
88mm
Manufacturer series
Thalassa TBS
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-25...60°C
Mechanical impact resistance
IK07
Gross weight853 g
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYTBS29248
99 in TME stock
Net price for quantities from 1 pcs - 40.22 USDGross price for quantities from 1 pcs - 40.22 USD
Net price for quantities from 8 pcs - 35.95 USDGross price for quantities from 8 pcs - 35.95 USD
Net price for quantities from 24 pcs - 29.21 USDGross price for quantities from 24 pcs - 29.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs