+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NightSearcher
Manufacturer | NightSearcher | |
Type of torch | LED | |
IP rating | IP66 | |
Light source features | waterproof | |
Luminosity | 1000lm | |
Number of diodes | 1 | |
Nominal life | 50h | |
Length | 141mm | |
Diameter | 29mm | |
Number of operation modes | 5 | |
Engineering PN | Zoom 1000R |