+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSZOOM2000R

Torch: LED; IP65; waterproof; 2000lm; No.of diodes: 1; 10h; L: 164mm


Manufacturer: NightSearcher

Manufacturer part number:
NSZOOM2000R
TME Symbol:
NSZOOM2000R

Specification

Manufacturer
NightSearcher
Type of torch
LED
IP rating
IP65
Light source features
waterproof
Luminosity
2000lm
Number of diodes
1
Nominal life
10h
Length
164mm
Diameter
43mm
Number of operation modes
3
Engineering PN
Zoom 2000R
Power supply
  • rechargeable battery 3,7V 4000mAh x1
Battery/ rechargeable battery
  • rechargeable battery 3,7V 4000mAh x1
Gross weight275.14 g
Certificates
EAN code5060033289891
See other products in this category: Torches NightSearcher,
*
NSZOOM2000R
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 46.45 USDGross price for quantities from 1 pcs - 46.45 USD
Net price for quantities from 3 pcs - 41.80 USDGross price for quantities from 3 pcs - 41.80 USD