+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 42mA | |
Output current 2 | 42mA | |
Mounting | PCB | |
Body dimensions | 15.24x7.7x6.6mm | |
Efficiency | 77% | |
Operating temperature | -40...85°C | |
Switching frequency | 115kHz | |
Insulation voltage | 1kV | |
Number of outputs | 2 |