+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTB7D3N15MC

Transistor: N-MOSFET; unipolar; 150V; 101A; Idm: 488A; 166W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
NTB7D3N15MC
TME Symbol:
NTB7D3N15MC

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
150V
Drain current
101A
Pulsed drain current
488A
Power dissipation
166W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
7.3mΩ
Mounting
SMD
Gate charge
53nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
NTB7D3N15MC
0 in TME stock
Net price for quantities from 800 pcs - 2.28 USDGross price for quantities from 800 pcs - 2.28 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.