+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTCS0603E3473FHT

NTC thermistor; 47kΩ; SMD; 0603; 3960K; ±1%; 125mW; -40÷150°C


Manufacturer: VISHAY

Manufacturer part number:
NTCS0603E3473FHT
TME Symbol:
NTCS0603E3473FHT

Specification

Manufacturer
VISHAY
Type of sensor
NTC thermistor
Resistance
47kΩ
Mounting
SMD
Case - inch
0603
Material constant B
3960K
Tolerance
±1%
Power
0.125W
Operating temperature
-40...150°C
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: SMD measurement NTC thermistors VISHAY,
*
NTCS0603E3473FHT
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs