+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTD14N03RT4G

Transistor: N-MOSFET; unipolar; 25V; 2.5A; Idm: 28A; 20.8W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
NTD14N03RT4G
TME Symbol:
NTD14N03RT4G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
25V
Drain current
2.5A
Pulsed drain current
28A
Power dissipation
20.8W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
0.117Ω
Mounting
SMD
Gate charge
1.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.372 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
NTD14N03RT4G
2485 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs