+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTD6415ANLT4G

Transistor: N-MOSFET; unipolar; 100V; 16A; Idm: 80A; 83W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
NTD6415ANLT4G
TME Symbol:
NTD6415ANLT4G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
16A
Pulsed drain current
80A
Power dissipation
83W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
43mΩ
Mounting
SMD
Gate charge
20nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
NTD6415ANLT4G
0 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.