+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE0303MC

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 303mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE0303MC
TME Symbol:
NTE0303MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
303mA
Mounting
SMT
Manufacturer series
NTE
Body dimensions
12.7x11.2x6.6mm
Efficiency
73%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.217 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTE0303MC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.15 USDGross price for quantities from 1 pcs - 8.15 USD
Net price for quantities from 5 pcs - 7.15 USDGross price for quantities from 5 pcs - 7.15 USD
Net price for quantities from 10 pcs - 6.84 USDGross price for quantities from 10 pcs - 6.84 USD
Net price for quantities from 35 pcs - 6.28 USDGross price for quantities from 35 pcs - 6.28 USD
Net price for quantities from 70 pcs - 5.97 USDGross price for quantities from 70 pcs - 5.97 USD
Net price for quantities from 105 pcs - 5.80 USDGross price for quantities from 105 pcs - 5.80 USD
Net price for quantities from 175 pcs - 5.59 USDGross price for quantities from 175 pcs - 5.59 USD
Net price for quantities from 350 pcs - 5.32 USDGross price for quantities from 350 pcs - 5.32 USD
Net price for quantities from 630 pcs - 5.15 USDGross price for quantities from 630 pcs - 5.15 USD
Net price for quantities from 1750 pcs - 4.93 USDGross price for quantities from 1750 pcs - 4.93 USD
Packaging method by the manufacturer:
Tube = 35 pcs