+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE0305MC-R

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 5VDC; Iout: 200mA; PCB


Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE0305MC-R
TME Symbol:
NTE0305MC-R

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Output current
0.2A
Mounting
PCB
Body dimensions
12.7x7.7x6.6mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
110kHz
Insulation voltage
1kV
Number of outputs
1
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NTE0305MC-R
0 in TME stock
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 100 pcs - 6.97 USDGross price for quantities from 100 pcs - 6.97 USD
Net price for quantities from 250 pcs - 6.44 USDGross price for quantities from 250 pcs - 6.44 USD
Net price for quantities from 500 pcs - 5.93 USDGross price for quantities from 500 pcs - 5.93 USD
Net price for quantities from 1000 pcs - 5.34 USDGross price for quantities from 1000 pcs - 5.34 USD
Net price for quantities from 1500 pcs - 4.98 USDGross price for quantities from 1500 pcs - 4.98 USD
Net price for quantities from 2000 pcs - 4.73 USDGross price for quantities from 2000 pcs - 4.73 USD
Net price for quantities from 2500 pcs - 4.58 USDGross price for quantities from 2500 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.