+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 2.97...3.63V DC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Mounting | PCB | |
Body dimensions | 12.7x7.7x6.6mm | |
Efficiency | 78% | |
Operating temperature | -40...85°C | |
Switching frequency | 110kHz | |
Insulation voltage | 1kV | |
Number of outputs | 1 |