+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE0309MC

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 9VDC; Iout: 111mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE0309MC
TME Symbol:
NTE0309MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
9V DC
Output current
0.111A
Mounting
SMT
Manufacturer series
NTE
Body dimensions
12.7x11.2x6.6mm
Efficiency
77%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.53 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTE0309MC
0 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 25 pcs - 6.85 USDGross price for quantities from 25 pcs - 6.85 USD
Net price for quantities from 35 pcs - 6.68 USDGross price for quantities from 35 pcs - 6.68 USD
Net price for quantities from 105 pcs - 6.06 USDGross price for quantities from 105 pcs - 6.06 USD
Net price for quantities from 280 pcs - 5.48 USDGross price for quantities from 280 pcs - 5.48 USD
Net price for quantities from 350 pcs - 5.33 USDGross price for quantities from 350 pcs - 5.33 USD
Net price for quantities from 630 pcs - 4.96 USDGross price for quantities from 630 pcs - 4.96 USD
Net price for quantities from 840 pcs - 4.93 USDGross price for quantities from 840 pcs - 4.93 USD
No. of pieces (Multiplicity: 1)