+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE0505MC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; PCB


Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE0505MC
TME Symbol:
NTE0505MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Mounting
PCB
Body dimensions
12.7x7.7x6.6mm
Efficiency
68%
Operating temperature
-40...85°C
Switching frequency
110kHz
Insulation voltage
1kV
Number of outputs
1
Gross weight1.178 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NTE0505MC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 10 pcs - 6.53 USDGross price for quantities from 10 pcs - 6.53 USD
Net price for quantities from 35 pcs - 6.12 USDGross price for quantities from 35 pcs - 6.12 USD
Net price for quantities from 70 pcs - 5.89 USDGross price for quantities from 70 pcs - 5.89 USD
Packaging method by the manufacturer:
Tube = 35 pcs