+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE0506MC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 6VDC; Iout: 167mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE0506MC
TME Symbol:
NTE0506MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
6V DC
Output current
0.167A
Mounting
SMT
Manufacturer series
NTE
Body dimensions
12.7x11.2x6.6mm
Efficiency
72%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.19 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTE0506MC
4 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 5 pcs - 6.74 USDGross price for quantities from 5 pcs - 6.74 USD
Net price for quantities from 10 pcs - 6.44 USDGross price for quantities from 10 pcs - 6.44 USD
Net price for quantities from 25 pcs - 6.07 USDGross price for quantities from 25 pcs - 6.07 USD
Net price for quantities from 35 pcs - 5.94 USDGross price for quantities from 35 pcs - 5.94 USD
Net price for quantities from 105 pcs - 5.51 USDGross price for quantities from 105 pcs - 5.51 USD
Net price for quantities from 140 pcs - 5.40 USDGross price for quantities from 140 pcs - 5.40 USD
Net price for quantities from 175 pcs - 5.31 USDGross price for quantities from 175 pcs - 5.31 USD
Net price for quantities from 280 pcs - 5.13 USDGross price for quantities from 280 pcs - 5.13 USD
Net price for quantities from 525 pcs - 4.89 USDGross price for quantities from 525 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 35 pcs