+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE1736

IC: driver; 4-phase motor controller; SIP18; 2.5A; Ch: 4; 30VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1736
TME Symbol:
NTE1736

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
driver
Kind of integrated circuit
4-phase motor controller
Case
SIP18
Output current
2.5A
Number of channels
4
Mounting
THT
Supply voltage
  • 30V DC
Gross weight17.4 g
Certificates
See other products in this category: Motor and PWM drivers NTE Electronics,
*
NTE1736
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 3 pcs - 8.10 USDGross price for quantities from 3 pcs - 8.10 USD
Net price for quantities from 10 pcs - 6.85 USDGross price for quantities from 10 pcs - 6.85 USD