+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE1825

IC: driver; motor controller; SIP16; 2A; Usup: 25VDC; 6.45V; 7.5W


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1825
TME Symbol:
NTE1825

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
SIP16
Output current
2A
Mounting
THT
Input voltage
6.45V
Operating voltage
3...24V DC
Power dissipation
7.5W
Supply voltage
  • 25V DC
Gross weight5.5 g
Certificates
See other products in this category: Motor and PWM drivers NTE Electronics,
*
NTE1825
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 3 pcs - 6.30 USDGross price for quantities from 3 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD