+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE1848

IC: driver; stepper motor controller; SIP18; 1.7A; Usup: 40VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1848
TME Symbol:
NTE1848

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
driver
Kind of integrated circuit
stepper motor controller
Case
SIP18
Output current
1.7A
Mounting
THT
Operating temperature
-20...80°C
Operating voltage
20...30V DC
Supply voltage
  • 40V DC
Gross weight28.4 g
Certificates
See other products in this category: Motor and PWM drivers NTE Electronics,
*
NTE1848
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 26.11 USDGross price for quantities from 1 pcs - 26.11 USD
Net price for quantities from 3 pcs - 23.47 USDGross price for quantities from 3 pcs - 23.47 USD
Net price for quantities from 10 pcs - 20.77 USDGross price for quantities from 10 pcs - 20.77 USD