+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE1885

IC: driver; 4-phase motor controller; SIP18; 1.75A; Usup: 50VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1885
TME Symbol:
NTE1885

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
driver
Kind of integrated circuit
4-phase motor controller
Case
SIP18
Output current
1.75A
Mounting
THT
Operating voltage
22...45V DC
Supply voltage
  • 50V DC
Gross weight21.48 g
Certificates
See other products in this category: Motor and PWM drivers NTE Electronics,
*
NTE1885
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.30 USDGross price for quantities from 1 pcs - 15.30 USD
Net price for quantities from 3 pcs - 13.75 USDGross price for quantities from 3 pcs - 13.75 USD
Net price for quantities from 10 pcs - 12.19 USDGross price for quantities from 10 pcs - 12.19 USD