+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE1892A

IC: driver; bidirectional,motor controller; SIP12; 1.2A; Ch: 4


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1892A
TME Symbol:
NTE1892A

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
driver
Kind of integrated circuit
bidirectional, motor controller
Case
SIP12
Output current
1.2A
Number of channels
4
Mounting
THT
Operating temperature
-20...75°C
Operating voltage
4...16V DC
Gross weight3.83 g
Certificates
See other products in this category: Motor and PWM drivers NTE Electronics,
*
NTE1892A
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 3 pcs - 4.01 USDGross price for quantities from 3 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD