+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Kind of transistor | Darlington | |
Collector-emitter voltage | 60V | |
Collector current | 2A | |
Power dissipation | 20W | |
Case | TO220 | |
Current gain | 4k | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 180MHz |