+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2335

Transistor: NPN; bipolar; Darlington; 60V; 5A; 80W; TO3P


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2335
TME Symbol:
NTE2335

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
60V
Collector current
5A
Power dissipation
80W
Case
TO3P
Current gain
2000...20000
Mounting
THT
Kind of package
bulk
Gross weight4.865 g
Certificates
See other products in this category: NPN THT Darlington transistors NTE Electronics,
*
NTE2335
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Packaging method by the manufacturer:Bag = 10 pcs