+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2352

Transistor: PNP; bipolar; Darlington; 80V; 4A; 1W


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2352
TME Symbol:
NTE2352

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
1W
Current gain
2k
Mounting
THT
Kind of package
bulk
Gross weight0.36 g
Certificates
See other products in this category: PNP THT Darlington transistors NTE Electronics,
*
NTE2352
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.02 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD