+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2405

Transistor: PNP; bipolar; Darlington; 30V; 0.3A; 0.35W; SOT23


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2405
TME Symbol:
NTE2405

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
30V
Collector current
0.3A
Power dissipation
0.35W
Case
SOT23
Current gain
4k
Mounting
SMD
Frequency
220MHz
Gross weight0.01 g
Certificates
See other products in this category: PNP SMD Darlington transistors NTE Electronics,
*
NTE2405
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD