+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2427

Transistor: PNP; bipolar; Darlington; 80V; 0.5A; 1W; SOT89

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2427
TME Symbol:
NTE2427

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
80V
Collector current
0.5A
Power dissipation
1W
Case
SOT89
Current gain
1k
Mounting
SMD
Gross weight0.072 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD Darlington transistors NTE Electronics,
*
NTE2427
40 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 3 pcs - 1.55 USDGross price for quantities from 3 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts