+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE244

Transistor: PNP; bipolar; Darlington; 80V; 8A; 100W; TO3


Manufacturer: NTE Electronics

Manufacturer part number:
NTE244
TME Symbol:
NTE244

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
80V
Collector current
8A
Power dissipation
100W
Case
TO3
Current gain
750...18000
Mounting
THT
Kind of package
bulk
Frequency
4MHz
Gross weight14.32 g
Certificates
See other products in this category: PNP THT Darlington transistors NTE Electronics,
*
NTE244
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.86 USDGross price for quantities from 3 pcs - 4.86 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD