+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE254

Transistor: PNP; bipolar; Darlington; 80V; 4A; 40W; TO126


Manufacturer: NTE Electronics

Manufacturer part number:
NTE254
TME Symbol:
NTE254

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
40W
Case
TO126
Current gain
2k
Mounting
THT
Kind of package
bulk
Gross weight0.71 g
Certificates
See other products in this category: PNP THT Darlington transistors NTE Electronics,
*
NTE254
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Packaging method by the manufacturer:Tube = 50 pcs