+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2542

Transistor: PNP; bipolar; Darlington; 120V; 25A; 120W; TO3P

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2542
TME Symbol:
NTE2542

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
120V
Collector current
25A
Power dissipation
120W
Case
TO3P
Current gain
2k
Mounting
THT
Kind of package
bulk
Gross weight8.4 g
Certificates
See other products in this category: PNP THT Darlington transistors NTE Electronics
*
NTE2542
Product withdrawn from the offer
Use the specification table below to search for similar products