+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2550

Transistor: NPN; bipolar; Darlington; 400V; 10A; 50W; TO220FP

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2550
TME Symbol:
NTE2550

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
400V
Collector current
10A
Power dissipation
50W
Case
TO220FP
Current gain
150
Mounting
THT
Kind of package
bulk
Frequency
10MHz
Gross weight3.87 g
Certificates
See other products in this category: NPN THT Darlington transistors NTE Electronics
*
NTE2550
Product withdrawn from the offer
Use the specification table below to search for similar products