+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2552

Transistor: PNP; bipolar; Darlington; 60V; 10A; 30W; TO220FP


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2552
TME Symbol:
NTE2552

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
60V
Collector current
10A
Power dissipation
30W
Case
TO220FP
Current gain
5k
Mounting
THT
Kind of package
bulk
Frequency
20MHz
Gross weight4 g
Certificates
See other products in this category: PNP THT Darlington transistors NTE Electronics,
*
NTE2552
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD