+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2553

Transistor: NPN; bipolar; Darlington; 200V; 12A; 30W; TO220FP


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2553
TME Symbol:
NTE2553

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
200V
Collector current
12A
Power dissipation
30W
Case
TO220FP
Current gain
500...5000
Mounting
THT
Kind of package
bulk
Frequency
40MHz
Gross weight1.975 g
Certificates
See other products in this category: NPN THT Darlington transistors NTE Electronics,
*
NTE2553
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD