+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2555

Transistor: PNP; bipolar; Darlington; 60V; 7A; 35W; TO126


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2555
TME Symbol:
NTE2555

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
60V
Collector current
7A
Power dissipation
35W
Case
TO126
Current gain
2k
Mounting
THT
Kind of package
bulk
Frequency
20MHz
Gross weight1.375 g
Certificates
See other products in this category: PNP THT Darlington transistors NTE Electronics,
*
NTE2555
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 3 pcs - 1.91 USDGross price for quantities from 3 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD