+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2560

Transistor: PNP; bipolar; Darlington; 120V; 16A; 75W; TO3PML


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2560
TME Symbol:
NTE2560

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
120V
Collector current
16A
Power dissipation
75W
Case
TO3PML
Current gain
2k
Mounting
THT
Kind of package
bulk
Gross weight6.35 g
Certificates
See other products in this category: PNP THT Darlington transistors NTE Electronics,
*
NTE2560
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 3 pcs - 5.30 USDGross price for quantities from 3 pcs - 5.30 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD