+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE265

Transistor: NPN; bipolar; Darlington; 50V; 0.5A; 6.25W


Manufacturer: NTE Electronics

Manufacturer part number:
NTE265
TME Symbol:
NTE265

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
50V
Collector current
0.5A
Power dissipation
6.25W
Current gain
10k
Mounting
THT
Kind of package
bulk
Frequency
75MHz
Gross weight1.375 g
Certificates
See other products in this category: NPN THT Darlington transistors NTE Electronics,
*
NTE265
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD