+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2683

Transistor: PNP; bipolar; Darlington; 160V; 8A; 150W; TO3PL


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2683
TME Symbol:
NTE2683

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
160V
Collector current
8A
Power dissipation
150W
Case
TO3PL
Current gain
3500...20000
Mounting
THT
Kind of package
bulk
Frequency
20MHz
Gross weight9.81 g
Certificates
See other products in this category: PNP THT Darlington transistors NTE Electronics,
*
NTE2683
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD