+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2686

Transistor: PNP; bipolar; Darlington; 150V; 8A; 75W; TO3PML


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2686
TME Symbol:
NTE2686

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
150V
Collector current
8A
Power dissipation
75W
Case
TO3PML
Current gain
4k
Mounting
THT
Kind of package
bulk
Frequency
65MHz
Gross weight6.735 g
Certificates
See other products in this category: PNP THT Darlington transistors NTE Electronics,
*
NTE2686
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 3 pcs - 3.31 USDGross price for quantities from 3 pcs - 3.31 USD