+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Kind of transistor | Darlington | |
Collector-emitter voltage | 50V | |
Collector current | 2A | |
Power dissipation | 10W | |
Case | TO202N | |
Current gain | 1k | |
Mounting | THT | |
Kind of package | bulk |