+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Kind of transistor | Darlington | |
Collector-emitter voltage | 110V | |
Collector current | 6A | |
Power dissipation | 30W | |
Case | TO220FP | |
Current gain | 5k | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 60MHz |