+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE272

Transistor: NPN; bipolar; Darlington; 40V; 2A; 10W; TO202N


Manufacturer: NTE Electronics

Manufacturer part number:
NTE272
TME Symbol:
NTE272

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
40V
Collector current
2A
Power dissipation
10W
Case
TO202N
Current gain
12000
Mounting
THT
Kind of package
bulk
Gross weight0.61 g
Certificates
See other products in this category: NPN THT Darlington transistors NTE Electronics,
*
NTE272
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.41 USDGross price for quantities from 1 pcs - 23.41 USD
Net price for quantities from 3 pcs - 23.00 USDGross price for quantities from 3 pcs - 23.00 USD
Net price for quantities from 10 pcs - 22.61 USDGross price for quantities from 10 pcs - 22.61 USD